


885012206118 | |
|---|---|
DigiKey Part Number | 732-12192-2-ND - Tape & Reel (TR) 732-12192-1-ND - Cut Tape (CT) 732-12192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206118 |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04660 € | 2,33 € |
| 100 | 0,04050 € | 4,05 € |
| 500 | 0,03018 € | 15,09 € |
| 1.000 | 0,02701 € | 27,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02122 € | 84,88 € |
| 8.000 | 0,01955 € | 156,40 € |
| 12.000 | 0,01871 € | 224,52 € |
| 20.000 | 0,01778 € | 355,60 € |
| 28.000 | 0,01724 € | 482,72 € |
| 40.000 | 0,01672 € | 668,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |



