
885012108022 | |
|---|---|
DigiKey Part Number | 732-885012108022TR-ND - Tape & Reel (TR) 732-885012108022CT-ND - Cut Tape (CT) 732-885012108022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012108022 |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012108022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,45900 € | 14,59 € |
| 50 | 1,19400 € | 59,70 € |
| 100 | 1,11230 € | 111,23 € |
| 500 | 0,97374 € | 486,87 € |
| 1.000 | 0,93916 € | 939,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,89556 € | 1.791,12 € |
| 4.000 | 0,86648 € | 3.465,92 € |
| 6.000 | 0,85191 € | 5.111,46 € |
| 10.000 | 0,83576 € | 8.357,60 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,64120 € |

