22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012108018

DigiKey Part Number
732-7642-2-ND - Tape & Reel (TR)
732-7642-1-ND - Cut Tape (CT)
732-7642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012108018
Description
CAP CER 22UF 16V X5R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012108018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.137
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,33900 €3,39 €
500,25700 €12,85 €
1000,23160 €23,16 €
5000,18888 €94,44 €
1.0000,17569 €175,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15698 €313,96 €
4.0000,14846 €593,84 €
6.0000,14420 €865,20 €
10.0000,13947 €1.394,70 €
14.0000,13671 €1.913,94 €
20.0000,13405 €2.681,00 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,68200 €