Parametric Equivalent




885012009009 | |
|---|---|
DigiKey Part Number | 732-7601-2-ND - Tape & Reel (TR) 732-7601-1-ND - Cut Tape (CT) 732-7601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012009009 |
Description | CAP CER 47PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012009009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,16860 € | 8,43 € |
| 100 | 0,15060 € | 15,06 € |
| 500 | 0,12020 € | 60,10 € |
| 1.000 | 0,11082 € | 110,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09451 € | 283,53 € |
| 6.000 | 0,08912 € | 534,72 € |
| 9.000 | 0,08641 € | 777,69 € |
| 15.000 | 0,08342 € | 1.251,30 € |
| 21.000 | 0,08167 € | 1.715,07 € |
| 30.000 | 0,07998 € | 2.399,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |


