



885012008052 | |
|---|---|
DigiKey Part Number | 732-7896-2-ND - Tape & Reel (TR) 732-7896-1-ND - Cut Tape (CT) 732-7896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008052 |
Description | CAP CER 3300PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,08020 € | 8,02 € |
| 500 | 0,06196 € | 30,98 € |
| 1.000 | 0,05633 € | 56,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04563 € | 182,52 € |
| 8.000 | 0,04266 € | 341,28 € |
| 12.000 | 0,04117 € | 494,04 € |
| 20.000 | 0,03952 € | 790,40 € |
| 28.000 | 0,03855 € | 1.079,40 € |
| 40.000 | 0,03762 € | 1.504,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |


