



885012007030 | |
|---|---|
DigiKey Part Number | 732-7829-2-ND - Tape & Reel (TR) 732-7829-1-ND - Cut Tape (CT) 732-7829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007030 |
Description | CAP CER 22PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02680 € | 2,68 € |
| 500 | 0,01964 € | 9,82 € |
| 1.000 | 0,01742 € | 17,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01413 € | 56,52 € |
| 8.000 | 0,01290 € | 103,20 € |
| 12.000 | 0,01229 € | 147,48 € |
| 20.000 | 0,01162 € | 232,40 € |
| 28.000 | 0,01122 € | 314,16 € |
| 40.000 | 0,01084 € | 433,60 € |
| 48.000 | 0,01066 € | 511,68 € |
| 96.000 | 0,01005 € | 964,80 € |
| 100.000 | 0,01002 € | 1.002,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

