



| 885012007030 | |
|---|---|
| DigiKey Part Number | 732-7829-2-ND - Tape & Reel (TR) 732-7829-1-ND - Cut Tape (CT) 732-7829-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 885012007030 | 
| Description | CAP CER 22PF 25V C0G/NP0 0805 | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 885012007030 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.028" (0.70mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,04500 € | 0,45 € | 
| 50 | 0,03120 € | 1,56 € | 
| 100 | 0,02680 € | 2,68 € | 
| 500 | 0,01964 € | 9,82 € | 
| 1.000 | 0,01742 € | 17,42 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,01413 € | 56,52 € | 
| 8.000 | 0,01290 € | 103,20 € | 
| 12.000 | 0,01229 € | 147,48 € | 
| 20.000 | 0,01162 € | 232,40 € | 
| 28.000 | 0,01122 € | 314,16 € | 
| 40.000 | 0,01084 € | 433,60 € | 
| 48.000 | 0,01066 € | 511,68 € | 
| 96.000 | 0,01005 € | 964,80 € | 
| 100.000 | 0,01002 € | 1.002,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece