


885012006087 | |
|---|---|
DigiKey Part Number | 732-12044-2-ND - Tape & Reel (TR) 732-12044-1-ND - Cut Tape (CT) 732-12044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006087 |
Description | CAP CER 1PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02930 € | 2,93 € |
| 500 | 0,02154 € | 10,77 € |
| 1.000 | 0,01912 € | 19,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01479 € | 59,16 € |
| 8.000 | 0,01352 € | 108,16 € |
| 12.000 | 0,01289 € | 154,68 € |
| 20.000 | 0,01219 € | 243,80 € |
| 28.000 | 0,01178 € | 329,84 € |
| 40.000 | 0,01138 € | 455,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |






