WCAP-PT5H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870235374005

DigiKey Part Number
732-6345-1-ND - Cut Tape (CT)
732-6345-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870235374005
Description
CAP ALUM POLY 270UF 20% 16V TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
870235374005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,35000 €1,35 €
501,15140 €57,57 €
1001,00300 €100,30 €
2500,89160 €222,90 €
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,70290 €562,32 €
1.6000,66818 €1.069,09 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,67400 €