


860241178002 | |
|---|---|
DigiKey Part Number | 732-9328-1-ND - Cut Tape (CT) 732-9328-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860241178002 |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860241178002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 245 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 490 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXG351ELL220MK20S | Chemi-Con | 19 | 565-1451-ND | 1,66000 € | Parametric Equivalent |
| EKXG401ELL220MK20S | Chemi-Con | 2.990 | 565-1463-ND | 1,24000 € | Parametric Equivalent |
| EKXG401ETD220MK20S | Chemi-Con | 1.000 | 565-4867-1-ND | 0,45532 € | Parametric Equivalent |
| UCS2G220MHD | Nichicon | 15.991 | 493-5875-ND | 1,27000 € | Parametric Equivalent |
| UCS2G220MHD1TO | Nichicon | 1.388 | 493-13289-1-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 50 | 0,97480 € | 48,74 € |
| 100 | 0,84910 € | 84,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,75470 € | 226,41 € |
| 600 | 0,66122 € | 396,73 € |
| 1.500 | 0,62893 € | 943,39 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,42600 € |

