


860160578027 | |
|---|---|
DigiKey Part Number | 732-9565-1-ND - Cut Tape (CT) 732-9565-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160578027 |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160578027 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 918.72 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.584 A @ 100 kHz |
Part Status Active | Impedance 96 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 50 | 0,90600 € | 45,30 € |
| 100 | 0,78870 € | 78,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,70117 € | 210,35 € |
| 600 | 0,61363 € | 368,18 € |
| 1.500 | 0,58473 € | 877,09 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,31440 € |

