1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860160278036

DigiKey Part Number
732-9441-1-ND - Cut Tape (CT)
732-9441-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160278036
Description
CAP ALUM 1800UF 20% 10V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160278036 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
1.74 A @ 100 kHz
Impedance
98 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,14000 €1,14 €
500,97420 €48,71 €
1000,84860 €84,86 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3000,72537 €217,61 €
6000,63367 €380,20 €
1.5000,60311 €904,67 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,41360 €