
831056263 | |
|---|---|
DigiKey Part Number | 1923-831056263TR-ND - Tape & Reel (TR) 1923-831056263CT-ND - Cut Tape (CT) 1923-831056263DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831056263 |
Description | WE-SPXO CRYSTAL OSCILLATOR 13.0 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 13 MHz XO (Standard) HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831056263 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,18800 € | 11,88 € |
| 50 | 1,14460 € | 57,23 € |
| 100 | 1,07580 € | 107,58 € |
| 500 | 0,99830 € | 499,15 € |
| 1.000 | 0,92084 € | 920,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77578 € | 2.327,34 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,69880 € |

