XTAL_CFPX-180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830105961309

DigiKey Part Number
1923-830105961309TR-ND - Tape & Reel (TR)
1923-830105961309CT-ND - Cut Tape (CT)
1923-830105961309DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830105961309
Description
WE-XTAL QUARTZ CRYSTAL 14.318180
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±20ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830105961309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.419
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,46400 €4,64 €
500,44320 €22,16 €
1000,42310 €42,31 €
5000,39286 €196,43 €
1.0000,36264 €362,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29011 €870,33 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,63240 €