784373460220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784373460220

DigiKey Part Number
732-784373460220TR-ND - Tape & Reel (TR)
732-784373460220CT-ND - Cut Tape (CT)
732-784373460220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784373460220
Description
FIXED IND 22UH 2.7A 174 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 2.7 A 174mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784373460220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
174mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,43000 €2,43 €
102,04000 €20,40 €
1001,74890 €174,89 €
5001,53456 €767,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,38112 €1.381,12 €
2.0001,14193 €2.283,86 €
Manufacturers Standard Package
Unit Price without VAT:2,43000 €
Unit Price with VAT:3,01320 €