
750319069 | |
|---|---|
DigiKey Part Number | 1297-750319069TR-ND - Tape & Reel (TR) 1297-750319069CT-ND - Cut Tape (CT) 1297-750319069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319069 |
Description | XFMR POE DC/DC CONV 16UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750319069 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 16µH @ 10kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.969" L x 0.858" W (24.60mm x 21.80mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Footprint | 1.167" L x 0.858" W (29.65mm x 21.80mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,92000 € | 9,92 € |
| 10 | 8,94900 € | 89,49 € |
| 25 | 8,58360 € | 214,59 € |
| 50 | 8,31560 € | 415,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 8,01964 € | 882,16 € |
| 220 | 7,76691 € | 1.708,72 € |
| 330 | 7,62242 € | 2.515,40 € |
| 550 | 7,44373 € | 4.094,05 € |
| 770 | 7,32810 € | 5.642,64 € |
| 1.100 | 7,20735 € | 7.928,09 € |
| Unit Price without VAT: | 9,92000 € |
|---|---|
| Unit Price with VAT: | 12,30080 € |

