2.7 nH Unshielded Thin Film Inductor 150 mA 800mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 nH Unshielded Thin Film Inductor 150 mA 800mOhm Max 0201 (0603 Metric)
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

744900027

DigiKey Part Number
732-7350-2-ND - Tape & Reel (TR)
732-7350-1-ND - Cut Tape (CT)
732-7350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744900027
Description
FIXED IND 2.7NH 150MA 800 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.7 nH Unshielded Thin Film Inductor 150 mA 800mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744900027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
8 @ 500MHz
Frequency - Self Resonant
8GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.765
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
500,18500 €9,25 €
1000,16440 €16,44 €
5000,14372 €71,86 €
1.0000,11274 €112,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09336 €933,60 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €