1.3 nH Unshielded Thin Film Inductor 250 mA 450mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.3 nH Unshielded Thin Film Inductor 250 mA 450mOhm Max 0201 (0603 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

744900013

DigiKey Part Number
732-7343-2-ND - Tape & Reel (TR)
732-7343-1-ND - Cut Tape (CT)
732-7343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744900013
Description
FIXED IND 1.3NH 250MA 450 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.3 nH Unshielded Thin Film Inductor 250 mA 450mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744900013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
8 @ 500MHz
Frequency - Self Resonant
9GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
500,18500 €9,25 €
1000,16440 €16,44 €
5000,14372 €71,86 €
1.0000,11274 €112,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09336 €933,60 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €