


74479320165210 | |
|---|---|
DigiKey Part Number | 732-74479320165210TR-ND - Tape & Reel (TR) 732-74479320165210CT-ND - Cut Tape (CT) 732-74479320165210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479320165210 |
Description | POWER INDUCTOR SMD 1.0 H; 4.7 A; |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4.7 A 36mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 67MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 50 | 0,22380 € | 11,19 € |
| 100 | 0,19630 € | 19,63 € |
| 500 | 0,17318 € | 86,59 € |
| 1.000 | 0,15689 € | 156,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14120 € | 423,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

