


7447820133 | |
|---|---|
DigiKey Part Number | 732-7447820133TR-ND - Tape & Reel (TR) 732-7447820133CT-ND - Cut Tape (CT) 732-7447820133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447820133 |
Description | FIXED IND 33NH 110MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 110 mA 1.5Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447820133 Models |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCH0006030333NJ00 | Pulse Electronics | 50.060 | 553-BSCH0006030333NJ00CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03910 € | 3,91 € |
| 1.000 | 0,03570 € | 35,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02975 € | 446,25 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

