744778156 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,66168 €
Datasheet
56 µH Shielded Drum Core, Wirewound Inductor 840 mA 470mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µH Shielded Drum Core, Wirewound Inductor 840 mA 470mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744778156

DigiKey Part Number
732-13532-2-ND - Tape & Reel (TR)
732-13532-1-ND - Cut Tape (CT)
732-13532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744778156
Description
FIXED IND 56UH 840MA 470 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 µH Shielded Drum Core, Wirewound Inductor 840 mA 470mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744778156 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
880mA
Shielding
Shielded
DC Resistance (DCR)
470mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,92800 €19,28 €
501,79000 €89,50 €
1001,72120 €172,12 €
5001,65236 €826,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,36650 €1.366,50 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,67840 €