
744778156 | |
|---|---|
DigiKey Part Number | 732-13532-2-ND - Tape & Reel (TR) 732-13532-1-ND - Cut Tape (CT) 732-13532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744778156 |
Description | FIXED IND 56UH 840MA 470MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 840 mA 470mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744778156 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 880mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 470mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,92000 € | 19,20 € |
| 50 | 1,78320 € | 89,16 € |
| 100 | 1,71460 € | 171,46 € |
| 500 | 1,64602 € | 823,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27619 € | 1.276,19 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,66600 € |

