744776215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 800
Unit Price: 0,59000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,66168 €
Datasheet
150 µH Unshielded Drum Core, Wirewound Inductor 810 mA 470mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH Unshielded Drum Core, Wirewound Inductor 810 mA 470mOhm Max Nonstandard
@askLorandt explains: Starting the Energy Harvesting Solution to Go
@askLorandt explains: LC-Input filter for DC-DC converter

744776215

DigiKey Part Number
732-4167-2-ND - Tape & Reel (TR)
732-4167-1-ND - Cut Tape (CT)
732-4167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744776215
Description
FIXED IND 150UH 810MA 470 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 810 mA 470mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744776215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Unshielded
DC Resistance (DCR)
470mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Height - Seated (Max)
0.232" (5.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,86900 €18,69 €
501,73660 €86,83 €
1001,67040 €167,04 €
2501,60244 €400,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,41110 €705,55 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,60400 €