


| 744383210047 | |
|---|---|
| DigiKey Part Number | 732-4873-2-ND - Tape & Reel (TR) 732-4873-1-ND - Cut Tape (CT) 732-4873-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 744383210047 | 
| Description | FIXED IND 470NH 2.2A 95 MOHM SMD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 470 nH Shielded Molded Inductor 2.2 A 95mOhm Max 1008 (2520 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 744383210047 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | ||
| Inductance | 470 nH | |
| Tolerance | ±30% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 3.7A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 95mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 165MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 1008 (2520 Metric) | |
| Supplier Device Package | 2506 | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,43000 € | 1,43 € | 
| 10 | 1,41300 € | 14,13 € | 
| 50 | 1,31940 € | 65,97 € | 
| 100 | 1,22510 € | 122,51 € | 
| 500 | 1,12906 € | 564,53 € | 
| 1.000 | 1,03563 € | 1.035,63 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,84718 € | 2.541,54 € | 
| Unit Price without VAT: | 1,43000 € | 
|---|---|
| Unit Price with VAT: | 1,77320 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece