
74437636351803 | |
|---|---|
DigiKey Part Number | 732-74437636351803-ND |
Manufacturer | |
Manufacturer Product Number | 74437636351803 |
Description | FIXED IND 18UH 49.3A 1.48 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Wirewound Inductor 49.3 A 1.48mOhm Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.48mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 12.37MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Size / Dimension | 1.417" L x 1.406" W (36.00mm x 35.70mm) | |
Height - Seated (Max) | 1.346" (34.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,46000 € | 21,46 € |
| 6 | 18,04333 € | 108,26 € |
| 30 | 15,72233 € | 471,67 € |
| 60 | 14,04933 € | 842,96 € |
| Unit Price without VAT: | 21,46000 € |
|---|---|
| Unit Price with VAT: | 26,61040 € |

