
74437632310622 | |
|---|---|
DigiKey Part Number | 732-74437632310622-ND |
Manufacturer | |
Manufacturer Product Number | 74437632310622 |
Description | FIXED IND 6.2UH 63.2A 0.53 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Wirewound Inductor 63.2 A 0.53mOhm Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 104.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.53mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 26.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Size / Dimension | 1.260" L x 1.260" W (32.00mm x 32.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,82000 € | 13,82 € |
| 5 | 11,58400 € | 57,92 € |
| 12 | 10,07083 € | 120,85 € |
| 60 | 8,93917 € | 536,35 € |
| 120 | 8,91800 € | 1.070,16 € |
| Unit Price without VAT: | 13,82000 € |
|---|---|
| Unit Price with VAT: | 17,13680 € |

