
7443082010B | |
|---|---|
DigiKey Part Number | 732-7443082010BTR-ND - Tape & Reel (TR) 732-7443082010BCT-ND - Cut Tape (CT) 732-7443082010BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443082010B |
Description | WE-HCM SMT HIGH CURRENT FLAT WIR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 70 A 0.114mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443082010B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 117A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.114mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.323" W (10.80mm x 8.20mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,85200 € | 18,52 € |
| 50 | 1,70340 € | 85,17 € |
| 100 | 1,63920 € | 163,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,21677 € | 730,06 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,38080 € |

