New at DigiKey
7443001111070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7443001111070
7443000910070

7443001111070

DigiKey Part Number
732-7443001111070TR-ND - Tape & Reel (TR)
732-7443001111070CT-ND - Cut Tape (CT)
732-7443001111070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443001111070
Description
SMD HIGH CURRENT TLVR INDUCTOR;
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
70 nH Shielded Wirewound Inductor 78 A 0.125mOhm Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
70 nH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
190A
Shielding
Shielded
DC Resistance (DCR)
0.125mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
Nonstandard, 4 Lead
Size / Dimension
0.461" L x 0.224" W (11.70mm x 5.70mm)
Height - Seated (Max)
0.441" (11.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,30000 €2,30 €
102,08300 €20,83 €
501,86040 €93,02 €
1001,67890 €167,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,37168 €548,67 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,85200 €