10 µH Shielded Drum Core, Wirewound Inductor 1.77 A 86mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 1.77 A 86mOhm Max Nonstandard
WE-LQFS-Series_SMD_Back
@AskLorandt explains: Rated current of an inductor

74406043100

DigiKey Part Number
732-10819-2-ND - Tape & Reel (TR)
732-10819-1-ND - Cut Tape (CT)
732-10819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74406043100
Description
FIXED IND 10UH 1.77A 86 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.77 A 86mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74406043100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.22A
Shielding
Shielded
DC Resistance (DCR)
86mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4828
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
500,74180 €37,09 €
1000,56370 €56,37 €
1.0000,49054 €490,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,45605 €912,10 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,11600 €