



74404086472 | |
|---|---|
DigiKey Part Number | 732-10751-2-ND - Tape & Reel (TR) 732-10751-1-ND - Cut Tape (CT) 732-10751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404086472 |
Description | FIXED IND 4.7MH 190MA 12.15 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Shielded Drum Core, Wirewound Inductor 190 mA 12.15Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404086472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 290mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.15Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 620kHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 8065 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 50 | 0,90620 € | 45,31 € |
| 100 | 0,68840 € | 68,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,61957 € | 433,70 € |
| 1.400 | 0,52236 € | 731,30 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,35160 € |

