



| 74404086472 | |
|---|---|
| DigiKey Part Number | 732-10751-2-ND - Tape & Reel (TR) 732-10751-1-ND - Cut Tape (CT) 732-10751-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74404086472 | 
| Description | FIXED IND 4.7MH 190MA 12.15 OHM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 mH Shielded Drum Core, Wirewound Inductor 190 mA 12.15Ohm Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74404086472 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 4.7 mH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 290mA | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 12.15Ohm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 620kHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | 8065 | |
| Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
| Height - Seated (Max) | 0.256" (6.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,09000 € | 1,09 € | 
| 50 | 0,90620 € | 45,31 € | 
| 100 | 0,68840 € | 68,84 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 700 | 0,61957 € | 433,70 € | 
| 1.400 | 0,52236 € | 731,30 € | 
| Unit Price without VAT: | 1,09000 € | 
|---|---|
| Unit Price with VAT: | 1,35160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece