



| 74404024033 | |
|---|---|
| DigiKey Part Number | 732-5426-2-ND - Tape & Reel (TR) 732-5426-1-ND - Cut Tape (CT) 732-5426-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74404024033 | 
| Description | FIXED IND 3.3UH 1.4A 120MOHM SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.35 A 120mOhm Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74404024033 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 3.3 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 1.5A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 120mOhm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 66MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 1 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | 2520 | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.047" (1.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,99000 € | 0,99 € | 
| 50 | 0,83920 € | 41,96 € | 
| 250 | 0,77756 € | 194,39 € | 
| 500 | 0,69698 € | 348,49 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,50692 € | 1.013,84 € | 
| Unit Price without VAT: | 0,99000 € | 
|---|---|
| Unit Price with VAT: | 1,22760 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece