
HSEC8-112-01-L-DP-A-K | |
|---|---|
DigiKey Part Number | 612-HSEC8-112-01-L-DP-A-KTR-ND - Tape & Reel (TR) 612-HSEC8-112-01-L-DP-A-KCT-ND - Cut Tape (CT) 612-HSEC8-112-01-L-DP-A-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-112-01-L-DP-A-K |
Description | CONN PCI EXP FMALE 24POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-112-01-L-DP-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 24 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,17000 € | 6,17 € |
| 10 | 5,24300 € | 52,43 € |
| 25 | 4,91400 € | 122,85 € |
| 50 | 4,67920 € | 233,96 € |
| 100 | 4,45590 € | 445,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,68556 € | 921,39 € |
| 500 | 3,50976 € | 1.754,88 € |
| 750 | 3,43164 € | 2.573,73 € |
| Unit Price without VAT: | 6,17000 € |
|---|---|
| Unit Price with VAT: | 7,65080 € |

