20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560112116015

DigiKey Part Number
732-560112116015TR-ND - Tape & Reel (TR)
732-560112116015CT-ND - Cut Tape (CT)
732-560112116015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
560112116015
Description
RES 20K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
560112116015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
500,05000 €2,50 €
5000,03356 €16,78 €
2.5000,02582 €64,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01900 €95,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €