
302090799 | |
|---|---|
DigiKey Part Number | 732-302090799-ND |
Manufacturer | |
Manufacturer Product Number | 302090799 |
Description | HALOGEN FREE RECTANGULAR-PROFILE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Polyurethane Foam Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 302090799 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Würth Elektronik | Height 0.276" (7.00mm) |
Series | Material Polyurethane Foam |
Packaging Bulk | Attachment Method Adhesive |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Gasket | Shelf Life 12 Months |
Shape Rectangle | Storage/Refrigeration Temperature 41°F (5°C) |
Width 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,46000 € | 13,46 € |
| 10 | 12,40900 € | 124,09 € |
| 25 | 11,35480 € | 283,87 € |
| 50 | 10,46220 € | 523,11 € |
| 100 | 10,15630 € | 1.015,63 € |
| Unit Price without VAT: | 13,46000 € |
|---|---|
| Unit Price with VAT: | 16,69040 € |

