
18824115401L | |
|---|---|
DigiKey Part Number | 732-18824115401L-ND |
Manufacturer | |
Manufacturer Product Number | 18824115401L |
Description | EVAL BOARD FOR 18024115401L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18024115401L - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | No | |
Utilized IC / Part | 18024115401L | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,95000 € | 41,95 € |
| Unit Price without VAT: | 41,95000 € |
|---|---|
| Unit Price with VAT: | 52,01800 € |

