
150141YS66130 | |
|---|---|
DigiKey Part Number | 732-150141YS66130TR-ND - Tape & Reel (TR) 732-150141YS66130CT-ND - Cut Tape (CT) 732-150141YS66130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141YS66130 |
Description | LED YELLOW DIFFUSED SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.4V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141YS66130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 50mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 3.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,55400 € | 5,54 € |
| 50 | 0,48300 € | 24,15 € |
| 100 | 0,42890 € | 42,89 € |
| 500 | 0,39110 € | 195,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34587 € | 691,74 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,79360 € |


