
| Y50502R00000K0L | |
|---|---|
| DigiKey Part Number | Y50502R00000K0L-ND | 
| Manufacturer | |
| Manufacturer Product Number | Y50502R00000K0L | 
| Description | TRIMMER 2 OHM 0.5W WIRE LEADS | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Ohms 0.5W, 1/2W Wire Leads Chassis Mount Trimmer Potentiometer Metal Foil 25.0 Turn Side Adjustment | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | VPG Foil Resistors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | 2 Ohms | |
| Power (Watts) | 0.5W, 1/2W | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±20ppm/°C | |
| Number of Turns | 25.0 | |
| Adjustment Type | Side Adjustment | |
| Resistive Material | Metal Foil | |
| Mounting Type | Chassis Mount | |
| Termination Style | Wire Leads | |
| Size / Dimension | Rectangular - 0.325" x 0.195" Face (8.26mm x 4.95mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | 39,49600 € | 987,40 € | 
| Unit Price without VAT: | 39,49600 € | 
|---|---|
| Unit Price with VAT: | 48,97504 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece