Parametric Equivalent

Y00895K11000BR1R | |
|---|---|
DigiKey Part Number | 804-Y00895K11000BR1R-ND |
Manufacturer | |
Manufacturer Product Number | Y00895K11000BR1R |
Description | RNC90Y5K1100BR 155633 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -50°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,07440 € | 501,86 € |
| Unit Price without VAT: | 20,07440 € |
|---|---|
| Unit Price with VAT: | 24,89226 € |

