

Y406910K0000J9L | |
|---|---|
DigiKey Part Number | Y406910K0000J9L-ND |
Manufacturer | |
Manufacturer Product Number | Y406910K0000J9L |
Description | TRIMMER 10KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±5% | |
Temperature Coefficient | ±10ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Metal Foil | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.420" x 0.170" Face (10.67mm x 4.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 30,37960 € | 759,49 € |
| Unit Price without VAT: | 30,37960 € |
|---|---|
| Unit Price with VAT: | 37,67070 € |

