FOIL-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4018125K000Q9R

DigiKey Part Number
Y4018125K000Q9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y4018125K000Q9R
Description
RES SMD 125K OHM 0.02% 3/4W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125 kOhms ±0.02% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y4018125K000Q9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.249" L x 0.127" W (6.32mm x 3.23mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50012,18438 €30.460,95 €
Manufacturers Standard Package
Unit Price without VAT:12,18438 €
Unit Price with VAT:15,10863 €