Y15061K05000TR23R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 18,77480 €
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 16,18040 €
Datasheet
Image for Y15061K05000TR23R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y15061K05000TR23R

DigiKey Part Number
Y15061K05000TR23R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y15061K05000TR23R
Description
RES 1.05K OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.05 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,65306 €8.826,53 €
Manufacturers Standard Package
Unit Price without VAT:17,65306 €
Unit Price with VAT:21,88979 €