
| Y14830R00020F9R | |
|---|---|
| DigiKey Part Number | 804-Y14830R00020F9RTR-ND - Tape & Reel (TR) 804-Y14830R00020F9RCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | Y14830R00020F9R | 
| Description | CSM2512A 0R0002 1.0% S T 130800 | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 0.2 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
| Temperature Coefficient | ±175ppm/°C | |
| Operating Temperature | -65°C ~ 170°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
| Height - Seated (Max) | 0.079" (2.00mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,88000 € | 1,88 € | 
| 10 | 1,24700 € | 12,47 € | 
| 25 | 1,07560 € | 26,89 € | 
| 50 | 0,96800 € | 48,40 € | 
| 100 | 0,87680 € | 87,68 € | 
| 250 | 0,77656 € | 194,14 € | 
| 500 | 0,71392 € | 356,96 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,66067 € | 660,67 € | 
| 2.000 | 0,61545 € | 1.230,90 € | 
| 3.000 | 0,59222 € | 1.776,66 € | 
| 5.000 | 0,56594 € | 2.829,70 € | 
| 7.000 | 0,55029 € | 3.852,03 € | 
| 10.000 | 0,53500 € | 5.350,00 € | 
| 12.000 | 0,52766 € | 6.331,92 € | 
| Unit Price without VAT: | 1,88000 € | 
|---|---|
| Unit Price with VAT: | 2,33120 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece