
Y14830R00020F9R | |
|---|---|
DigiKey Part Number | 804-Y14830R00020F9RTR-ND - Tape & Reel (TR) 804-Y14830R00020F9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14830R00020F9R |
Description | CSM2512A 0R0002 1.0% S T 130800 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,24700 € | 12,47 € |
| 25 | 1,07560 € | 26,89 € |
| 50 | 0,96800 € | 48,40 € |
| 100 | 0,87680 € | 87,68 € |
| 250 | 0,77656 € | 194,14 € |
| 500 | 0,71392 € | 356,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66067 € | 660,67 € |
| 2.000 | 0,61545 € | 1.230,90 € |
| 3.000 | 0,59222 € | 1.776,66 € |
| 5.000 | 0,56594 € | 2.829,70 € |
| 7.000 | 0,55029 € | 3.852,03 € |
| 10.000 | 0,53500 € | 5.350,00 € |
| 12.000 | 0,52766 € | 6.331,92 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,33120 € |

