Parametric Equivalent

Y14676R25000Q9L | |
|---|---|
DigiKey Part Number | Y14676R25000Q9L-ND |
Manufacturer | |
Manufacturer Product Number | Y14676R25000Q9L |
Description | RES 6.25 OHM 10W 0.02% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.25 Ohms ±0.02% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.339" L x 0.210" W (34.00mm x 5.33mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 63,08400 € | 1.577,10 € |
| Unit Price without VAT: | 63,08400 € |
|---|---|
| Unit Price with VAT: | 78,22416 € |


