Upgrade
Upgrade

Y1121250R000T9R | |
|---|---|
DigiKey Part Number | 804-Y1121250R000T9RTR-ND - Tape & Reel (TR) 804-Y1121250R000T9RCT-ND - Cut Tape (CT) 804-Y1121250R000T9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1121250R000T9R |
Description | RES SMD 250OHM 0.01% 1/4W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1121250R000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,09000 € | 17,09 € |
| 10 | 12,06800 € | 120,68 € |
| 25 | 10,71000 € | 267,75 € |
| 50 | 9,86040 € | 493,02 € |
| 100 | 9,13880 € | 913,88 € |
| 250 | 8,86148 € | 2.215,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,43521 € | 7.435,21 € |
| Unit Price without VAT: | 17,09000 € |
|---|---|
| Unit Price with VAT: | 21,19160 € |


