Upgrade
Parametric Equivalent

Y00261R00000B9L | |
|---|---|
DigiKey Part Number | Y00261R00000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y00261R00000B9L |
Description | RES CHAS MNT 1 OHM 0.1% 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.1% 5W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | Y00261R00000B9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±0.1% | |
Power (Watts) | 5W | |
Composition | Metal Foil | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | Current Sense, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 1.030" L x 0.312" W (26.16mm x 7.93mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Lead Style | Wire Leads | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 30,65920 € | 766,48 € |
| Unit Price without VAT: | 30,65920 € |
|---|---|
| Unit Price with VAT: | 38,01741 € |

