
SM1X30K00AA | |
|---|---|
DigiKey Part Number | SM1X30K00AA-ND |
Manufacturer | |
Manufacturer Product Number | SM1X30K00AA |
Description | SM1X30K00AA 5 PPM NETWORK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30k, 30k Ohm ±0.05% Power Per Element Voltage Divider 2 Resistor Network/Array ±5ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 30k, 30k | |
Tolerance | ±0.05% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±3ppm/°C | |
Number of Pins | 3 | |
Power Per Element | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.102" W (7.70mm x 2.60mm) | |
Height - Seated (Max) | 0.327" (8.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,71700 € | 334,34 € |
| Unit Price without VAT: | 16,71700 € |
|---|---|
| Unit Price with VAT: | 20,72908 € |

