MB403-G37.5-CG-BP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: 16,09400 €
Datasheet

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: 20,83060 €
Datasheet
LED Lamp Replacement Miniature Bayonet (BA9S) 37.5V T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB403-G37.5-CG-BP

DigiKey Part Number
28-MB403-G37.5-CG-BP-ND
Manufacturer
Manufacturer Product Number
MB403-G37.5-CG-BP
Description
LED LAMP T-3 1/4 BAYONET
Customer Reference
Detailed Description
LED Lamp Replacement Miniature Bayonet (BA9S) 37.5V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Obsolete
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
T - 3 1/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
37.5V
Base Type
Miniature Bayonet (BA9S)
Color
-
Millicandela Rating
-
Configuration
Single
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes