
| LMS_113_YTP | |
|---|---|
| DigiKey Part Number | VCCLMS_113_YTP-ND | 
| Manufacturer | |
| Manufacturer Product Number | LMS_113_YTP | 
| Description | LITEPIPE 5MM YLW TRANSP 1.13"L | 
| Customer Reference | |
| Detailed Description | Light Pipe Single Yellow Rigid Panel Mount, Clamping | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LMS_113_YTP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Visual Communications Company - VCC | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Not For New Designs | |
| Color | Yellow | |
| Configuration | Single | |
| Type | Rigid | |
| Mounting Type | Panel Mount, Clamping | |
| Lens Style | Round with Domed Top | |
| Lens Size | 7.6mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 1,37229 € | 1.372,29 € | 
| Unit Price without VAT: | 1,37229 € | 
|---|---|
| Unit Price with VAT: | 1,70164 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece